register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $702.700 ($808.105) |
| 5+ | $694.670 ($798.8705) |
| 10+ | $673.330 ($774.3295) |
| 25+ | $652.200 ($750.030) |
| 50+ | $636.600 ($732.090) |
Product Information
Product Overview
8315100198 is a DiaForce 120, DC axial fan. The new DiaForce diagonal compact fan allows air flow through the fan in both an axial and a radial direction, enabling a high-pressure increase. But it retains an axial design favourable for installation. An innovative, aerodynamic design ensures they are quieter and more efficient than counter-rotating fans of similar sizes. It is approved by VDE (EN62368), UL, CSA, CCC, EAC, CE, UKCA, EMV (immunity to interference/Interference emission): interference emission acc. to EN55032 immunity to interference acc. to EN61000-4.
- Combined (metal flange, plastic inlet nozzle) housing
- Direction of air flow: exhaust over struts
- IP20 protection class
- 48V DC supply voltage, 83.5dBA noise rating
- 400CFM air flow, 450W power rating
- Plastic impeller
- Direction of rotation: clockwise, looking towards rotor
- Ready for Restart (R4R) enables safe startup with external drive
- 17200rpm rated speed, 9.37mA current rating
- 86mm (3.38inch) external depth
Technical Specifications
48V
119mm
Ball Bearing
83.5dBA
17200rpm
9.37mA
11.3m³/min
DiaForce Series
Square
86mm
400CFM
450W
4 Lead Wires, PWM Control, Tachometer
IP20
3120Pa
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate