Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD6010-05LBCopy
Manufacturer Standard Lead Time26 weeks
Order Code4258803
Product RangeOD6010 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $24.470 ($28.1405) |
| 5+ | $22.840 ($26.266) |
| 10+ | $21.190 ($24.3685) |
| 20+ | $19.800 ($22.770) |
| 50+ | $18.400 ($21.160) |
Price for:Each
Minimum: 1
Multiple: 1
$24.47 ($28.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD6010-05LBCopy
Manufacturer Standard Lead Time26 weeks
Order Code4258803
Product RangeOD6010 Series
Technical Datasheet
Supply Voltage VDC5V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth10mm
Bearing TypeBall Bearing
Air Flow - CFM14.3CFM
Noise Rating28.1dB
Power Rating800mW
Rated Speed3500rpm
Power Connection Type2 Lead Wires
Current Rating150mA
IP Rating-
Air Flow - m3/min-
Static Pressure0.08Inch-H2O
Product RangeOD6010 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
5V
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Noise Rating
28.1dB
Rated Speed
3500rpm
Current Rating
150mA
Air Flow - m3/min
-
Product Range
OD6010 Series
Fan Frame Type
Square
External Depth
10mm
Air Flow - CFM
14.3CFM
Power Rating
800mW
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
0.08Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268