Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCFM-6025BF-265-408Copy
Manufacturer Standard Lead Time13 weeks
Order Code4814040
Product RangeCFM-60BF Series
Your Part Number
38 total stock globally
Need more?
38 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $23.530 ($27.0595) |
| 5+ | $21.300 ($24.495) |
| 10+ | $19.060 ($21.919) |
| 20+ | $17.730 ($20.3895) |
| 50+ | $16.400 ($18.860) |
Price for:Each
Minimum: 1
Multiple: 1
$23.53 ($27.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-6025BF-265-408Copy
Manufacturer Standard Lead Time13 weeks
Order Code4814040
Product RangeCFM-60BF Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM31.13CFM
Noise Rating40.9dBA
Power Rating4.08W
Rated Speed6500rpm
Power Connection Type2 Lead Wires, Tachometer
Current Rating170mA
IP Rating-
Air Flow - m3/min0.882m³/min
Static Pressure0.37Inch-H2O
Product RangeCFM-60BF Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Noise Rating
40.9dBA
Rated Speed
6500rpm
Current Rating
170mA
Air Flow - m3/min
0.882m³/min
Product Range
CFM-60BF Series
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
31.13CFM
Power Rating
4.08W
Power Connection Type
2 Lead Wires, Tachometer
IP Rating
-
Static Pressure
0.37Inch-H2O
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.060227