Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoOD1238-60HBCopy
Manufacturer Standard Lead Time5 weeks
Order Code4951302
Your Part Number
10 total stock globally
Need more?
10 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $57.120 ($65.688) |
| 5+ | $52.440 ($60.306) |
| 10+ | $47.750 ($54.9125) |
| 20+ | $46.800 ($53.820) |
Price for:Each
Minimum: 1
Multiple: 1
$57.12 ($65.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD1238-60HBCopy
Manufacturer Standard Lead Time5 weeks
Order Code4951302
Technical Datasheet
Supply Voltage VDC60V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM115CFM
Noise Rating41dB
Power Rating-
Rated Speed2600rpm
Power Connection Type2 Lead Wires, Alarm Output, PWM Control, Tachometer
Current Rating300mA
IP RatingIP55
Air Flow - m3/min-
Static Pressure0.3Inch-H2O
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
60V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
41dB
Rated Speed
2600rpm
Current Rating
300mA
Air Flow - m3/min
-
Product Range
-
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
115CFM
Power Rating
-
Power Connection Type
2 Lead Wires, Alarm Output, PWM Control, Tachometer
IP Rating
IP55
Static Pressure
0.3Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.29