Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCFM-A225BF-258-597-22Copy
Manufacturer Standard Lead Time15 weeks
Order Code4896057
Product RangeCFM-120BF Series
Your Part Number
27 total stock globally
Need more?
27 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $68.760 ($79.074) |
| 5+ | $64.480 ($74.152) |
| 10+ | $60.190 ($69.2185) |
| 20+ | $59.000 ($67.850) |
Price for:Each
Minimum: 1
Multiple: 1
$68.76 ($79.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-A225BF-258-597-22Copy
Manufacturer Standard Lead Time15 weeks
Order Code4896057
Product RangeCFM-120BF Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth25mm
Bearing TypeBall
Air Flow - CFM185.5CFM
Noise Rating59.7dBA
Power Rating22.8W
Rated Speed5800rpm
Power Connection Type4 Lead Wires
Current Rating1.14A
IP Rating-
Air Flow - m3/min-
Static Pressure0.98Inch-H2O
Product RangeCFM-120BF Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
120mm
Bearing Type
Ball
Noise Rating
59.7dBA
Rated Speed
5800rpm
Current Rating
1.14A
Air Flow - m3/min
-
Product Range
CFM-120BF Series
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
185.5CFM
Power Rating
22.8W
Power Connection Type
4 Lead Wires
IP Rating
-
Static Pressure
0.98Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000247