Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCFM-4028BH-1250-622-20Copy
Manufacturer Standard Lead Time17 weeks
Order Code4834764
Product RangeCFM-40BH Series
Your Part Number
75 total stock globally
Need more?
75 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $34.820 ($40.043) |
| 5+ | $32.070 ($36.8805) |
| 10+ | $29.330 ($33.7295) |
| 20+ | $26.670 ($30.6705) |
| 50+ | $25.560 ($29.394) |
Price for:Each
Minimum: 1
Multiple: 1
$34.82 ($40.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-4028BH-1250-622-20Copy
Manufacturer Standard Lead Time17 weeks
Order Code4834764
Product RangeCFM-40BH Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth28mm
Bearing TypeBall Bearing
Air Flow - CFM29CFM
Noise Rating62.2dBA
Power Rating13.8W
Rated Speed25000rpm
Power Connection Type3 Lead Wires, Tachometer
Current Rating1.15A
IP Rating-
Air Flow - m3/min0.821m³/min
Static Pressure4.27Inch-H2O
Product RangeCFM-40BH Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
62.2dBA
Rated Speed
25000rpm
Current Rating
1.15A
Air Flow - m3/min
0.821m³/min
Product Range
CFM-40BH Series
Fan Frame Type
Square
External Depth
28mm
Air Flow - CFM
29CFM
Power Rating
13.8W
Power Connection Type
3 Lead Wires, Tachometer
IP Rating
-
Static Pressure
4.27Inch-H2O
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.051