Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEPA
Manufacturer Part NoLF40J12SE22
Order Code3886329
Product RangeLF40J12 Series
Technical Datasheet
20 total stock globally
Need more?
20 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $11.120 ($12.788) |
5+ | $10.400 ($11.960) |
10+ | $9.600 ($11.040) |
20+ | $9.220 ($10.603) |
50+ | $8.770 ($10.0855) |
Price for:Each
Minimum: 1
Multiple: 1
$11.12 ($12.79 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEPA
Manufacturer Part NoLF40J12SE22
Order Code3886329
Product RangeLF40J12 Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth10mm
Bearing TypeSleeve Bearing
Air Flow - CFM-
Noise Rating20dBA
Power Rating-
Rated Speed6000rpm
Power Connection Type2 Lead Wires, Tachometer
Current Rating30mA
IP Rating-
Air Flow - m3/min0.138m³/min
Product RangeLF40J12 Series
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
40mm
Bearing Type
Sleeve Bearing
Noise Rating
20dBA
Rated Speed
6000rpm
Current Rating
30mA
Air Flow - m3/min
0.138m³/min
SVHC
No SVHC (16-Jul-2019)
Fan Frame Type
Square
External Depth
10mm
Air Flow - CFM
-
Power Rating
-
Power Connection Type
2 Lead Wires, Tachometer
IP Rating
-
Product Range
LF40J12 Series
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012