Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9WE5724K501Copy
Manufacturer Standard Lead Time40 weeks
Order Code3296252
Product RangeSan Ace 172W
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $289.700 ($333.155) |
Price for:Each
Minimum: 1
Multiple: 1
$289.70 ($333.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9WE5724K501Copy
Manufacturer Standard Lead Time40 weeks
Order Code3296252
Product RangeSan Ace 172W
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeCircular
Fan Frame Size172mm
External Depth51mm
Bearing TypeBall Bearing
Air Flow - CFM300CFM
Noise Rating60dBA
Power Rating31.2W
Rated Speed4100rpm
Power Connection Type3 Lead Wires, Pulse Sensor
Current Rating1.3A
IP RatingIP68
Air Flow - m3/min8.5m³/min
Product RangeSan Ace 172W
SVHCTriphenyl Phosphate (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
172mm
Bearing Type
Ball Bearing
Noise Rating
60dBA
Rated Speed
4100rpm
Current Rating
1.3A
Air Flow - m3/min
8.5m³/min
SVHC
Triphenyl Phosphate (21-Jan-2025)
Fan Frame Type
Circular
External Depth
51mm
Air Flow - CFM
300CFM
Power Rating
31.2W
Power Connection Type
3 Lead Wires, Pulse Sensor
IP Rating
IP68
Product Range
San Ace 172W
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.86