Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No9WFA0924G2001
Order Code3494976
Product RangeSan Ace 92WF 9WFA
Technical Datasheet
1 total stock globally
Need more?
1 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $122.800 ($141.220) |
5+ | $111.250 ($127.9375) |
10+ | $102.450 ($117.8175) |
Price for:Each
Minimum: 1
Multiple: 1
$122.80 ($141.22 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9WFA0924G2001
Order Code3494976
Product RangeSan Ace 92WF 9WFA
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth32mm
Bearing Type-
Air Flow - CFM109.5CFM
Noise Rating63dBA
Power Rating13.9W
Rated Speed9600rpm
Power Connection Type3 Lead Wires, Sensor Output with Connector
Current Rating580mA
IP Rating-
Air Flow - m3/min3.1m³/min
Product RangeSan Ace 92WF 9WFA
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
92mm
Bearing Type
-
Noise Rating
63dBA
Rated Speed
9600rpm
Current Rating
580mA
Air Flow - m3/min
3.1m³/min
SVHC
Lead (21-Jan-2025)
Fan Frame Type
Square
External Depth
32mm
Air Flow - CFM
109.5CFM
Power Rating
13.9W
Power Connection Type
3 Lead Wires, Sensor Output with Connector
IP Rating
-
Product Range
San Ace 92WF 9WFA
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.205