Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No9GV0412J301
Order Code1838832
Product RangeSan Ace 40
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9GV0412J301
Order Code1838832
Product RangeSan Ace 40
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth28mm
Bearing TypeBall Bearing
Air Flow - CFM24CFM
Noise Rating55dBA
Power Rating7.2W
Rated Speed14700rpm
Power Connection Type3 Lead Wires
Current Rating600mA
IP Rating-
Air Flow - m3/min0.68m³/min
Product RangeSan Ace 40
Alternatives for 9GV0412J301
2 Products Found
Product Overview
The 9GV0412J301 is a 12VDC 28mm thick Axial Fan with pulse sensor, ball bearing and wire leaded power connection. This San Ace 40-series 9GV-type fan comes with plastic frame and impeller. UL1007, 26AWG +red and -black or blue, yellow sensor lead wire. Clockwise direction of rotation viewed from front of fan blade and continuously run in a free air state.
- UL94V-0 Flammability rating
- 14700RPM Speed rating
- -20 to 60°C Operating temperature range
- 7.2W Rated power
- 1.325"-H₂O Static pressure
- Ribbed frame
- Current blocking function (with reverse polarity protection)
- 10MΩ or more at 500VDC Megger (between lead conductor and frame) insulation resistance
- Burnout protection at locked rotor condition
- 1500VAC for one minute Dielectric strength
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
55dBA
Rated Speed
14700rpm
Current Rating
600mA
Air Flow - m3/min
0.68m³/min
SVHC
No SVHC (17-Dec-2014)
Fan Frame Type
Square
External Depth
28mm
Air Flow - CFM
24CFM
Power Rating
7.2W
Power Connection Type
3 Lead Wires
IP Rating
-
Product Range
San Ace 40
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045