Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9HVA0312P3K001Copy
Manufacturer Standard Lead Time35 weeks
Order Code4907058
Product RangeSan Ace 38 9HVA Series
Your Part Number
42 total stock globally
Need more?
42 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $68.600 ($78.890) |
| 5+ | $64.420 ($74.083) |
| 10+ | $58.660 ($67.459) |
| 20+ | $56.510 ($64.9865) |
Price for:Each
Minimum: 1
Multiple: 1
$68.60 ($78.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9HVA0312P3K001Copy
Manufacturer Standard Lead Time35 weeks
Order Code4907058
Product RangeSan Ace 38 9HVA Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size38mm
External Depth28mm
Bearing TypePrecision Ball Bearing
Air Flow - CFM32.2CFM
Noise Rating69dBA
Power Rating25.2W
Rated Speed38500rpm
Power Connection Type4 Lead Wires, Pulse Sensor, PWM Control
Current Rating2.1A
IP Rating-
Air Flow - m3/min0.91m³/min
Static Pressure2100Pa
Product RangeSan Ace 38 9HVA Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
38mm
Bearing Type
Precision Ball Bearing
Noise Rating
69dBA
Rated Speed
38500rpm
Current Rating
2.1A
Air Flow - m3/min
0.91m³/min
Product Range
San Ace 38 9HVA Series
Fan Frame Type
Square
External Depth
28mm
Air Flow - CFM
32.2CFM
Power Rating
25.2W
Power Connection Type
4 Lead Wires, Pulse Sensor, PWM Control
IP Rating
-
Static Pressure
2100Pa
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.053