Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEPA
Manufacturer Part NoAD0812MB-D96GP(T)Copy
Manufacturer Standard Lead Time5 weeks
Order Code4927196
Your Part Number
20 total stock globally
Need more?
20 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $16.970 ($19.5155) |
| 5+ | $15.640 ($17.986) |
| 10+ | $14.310 ($16.4565) |
| 20+ | $13.330 ($15.3295) |
| 50+ | $12.590 ($14.4785) |
Price for:Each
Minimum: 1
Multiple: 1
$16.97 ($19.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEPA
Manufacturer Part NoAD0812MB-D96GP(T)Copy
Manufacturer Standard Lead Time5 weeks
Order Code4927196
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth15.5mm
Bearing TypeBall Bearing
Air Flow - CFM23.95CFM
Noise Rating30.7dBA
Power Rating1.44W
Rated Speed2500rpm
Power Connection Type3 Lead Wires
Current Rating90mA
IP Rating-
Air Flow - m3/min0.677m³/min
Static Pressure0.079Inch-H2O
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
30.7dBA
Rated Speed
2500rpm
Current Rating
90mA
Air Flow - m3/min
0.677m³/min
Product Range
-
Fan Frame Type
Square
External Depth
15.5mm
Air Flow - CFM
23.95CFM
Power Rating
1.44W
Power Connection Type
3 Lead Wires
IP Rating
-
Static Pressure
0.079Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.063