Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No9293510730Copy
Manufacturer Standard Lead Time11 weeks
Order Code4912766
Also Known As4314N/2NU
Your Part Number
42 total stock globally
Need more?
42 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $132.160 ($151.984) |
| 5+ | $130.720 ($150.328) |
| 10+ | $126.160 ($145.084) |
| 25+ | $121.600 ($139.840) |
| 50+ | $118.970 ($136.8155) |
Price for:Each
Minimum: 1
Multiple: 1
$132.16 ($151.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No9293510730Copy
Manufacturer Standard Lead Time11 weeks
Order Code4912766
Also Known As4314N/2NU
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size119mm
External Depth32mm
Bearing TypeBall Bearing
Air Flow - CFM110CFM
Noise Rating43dBA
Power Rating3.4W
Rated Speed2700rpm
Power Connection Type3 Lead Wires, Tachometer
Current Rating140mA
IP RatingIP68
Air Flow - m3/min3.12m³/min
Static Pressure66Pa
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
119mm
Bearing Type
Ball Bearing
Noise Rating
43dBA
Rated Speed
2700rpm
Current Rating
140mA
Air Flow - m3/min
3.12m³/min
Product Range
-
Fan Frame Type
Square
External Depth
32mm
Air Flow - CFM
110CFM
Power Rating
3.4W
Power Connection Type
3 Lead Wires, Tachometer
IP Rating
IP68
Static Pressure
66Pa
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25