Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOAM105AN-22-1WBCopy
Manufacturer Standard Lead Time19 weeks
Order Code4059020
Product RangeOAM Series
Your Part Number
96 total stock globally
Need more?
96 Delivery in 10-14 Business Days(US stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $66.810 ($76.8315) |
Price for:Each
Minimum: 1
Multiple: 1
$66.81 ($76.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOAM105AN-22-1WBCopy
Manufacturer Standard Lead Time19 weeks
Order Code4059020
Product RangeOAM Series
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeRectangular with Rounded Ends
Fan Frame Size-
Rated Input Power73W
Maximum Impeller Size250mm
External Depth103mm
Bearing TypeBall Bearing
Air Flow - CFM-
Noise Rating-
Power Connection Type3 Lead Wires
Power Rating73W
IP RatingIP42
Operating Temperature Min-30°C
Air Flow - m3/min-
Operating Temperature Max60°C
Product RangeOAM Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
-
Maximum Impeller Size
250mm
Bearing Type
Ball Bearing
Noise Rating
-
Power Rating
73W
Operating Temperature Min
-30°C
Operating Temperature Max
60°C
SVHC
No SVHC (04-Feb-2026)
Fan Frame Type
Rectangular with Rounded Ends
Rated Input Power
73W
External Depth
103mm
Air Flow - CFM
-
Power Connection Type
3 Lead Wires
IP Rating
IP42
Air Flow - m3/min
-
Product Range
OAM Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.54224