Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoOAM114AN-22-1WB
Order Code4059021
Product RangeOAM Series
Technical Datasheet
99 total stock globally
Need more?
99 Delivery in 10-14 Business Days(US stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $92.540 ($106.421) |
5+ | $87.510 ($100.6365) |
10+ | $82.470 ($94.8405) |
Price for:Each
Minimum: 1
Multiple: 1
$92.54 ($106.42 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOAM114AN-22-1WB
Order Code4059021
Product RangeOAM Series
Technical Datasheet
Voltage Range220V AC to 240V AC
Fan Frame TypeRectangular with Rounded Ends
Fan Frame Size-
Rated Input Power95W
External Depth110mm
Maximum Impeller Size300mm
Air Flow - CFM-
Power Connection Type3 Lead Wires
Noise Rating-
Power Rating95W
Output Power25W
IP RatingIP42
Operating Temperature Min-30°C
Air Flow - m3/min-
Product RangeOAM Series
Technical Specifications
Voltage Range
220V AC to 240V AC
Fan Frame Size
-
External Depth
110mm
Air Flow - CFM
-
Noise Rating
-
Output Power
25W
Operating Temperature Min
-30°C
Product Range
OAM Series
Fan Frame Type
Rectangular with Rounded Ends
Rated Input Power
95W
Maximum Impeller Size
300mm
Power Connection Type
3 Lead Wires
Power Rating
95W
IP Rating
IP42
Air Flow - m3/min
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.85976