Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoTEC-30-39-71
Order Code3014581
Product RangeTEC Series
Technical Datasheet
41 total stock globally
Need more?
41 Delivery in 10-14 Business Days(US stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $29.600 ($34.040) |
5+ | $29.500 ($33.925) |
10+ | $28.430 ($32.6945) |
20+ | $27.200 ($31.280) |
50+ | $25.950 ($29.8425) |
Price for:Each
Minimum: 1
Multiple: 1
$29.60 ($34.04 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoTEC-30-39-71
Order Code3014581
Product RangeTEC Series
Technical Datasheet
No. of Stages1 Stage
Cooling Power Pc18.7W
Current Max @ Diff Temperature Max4A
Voltage Max @ Diff Temperature Max8.6V
Length30mm
Width30mm
Depth3.9mm
Temperature Difference Max68°C
Internal Resistance1.86ohm
Lead Wires150mm, 20 AWG, PVC Insulated
Product RangeTEC Series
Technical Specifications
No. of Stages
1 Stage
Current Max @ Diff Temperature Max
4A
Length
30mm
Depth
3.9mm
Internal Resistance
1.86ohm
Product Range
TEC Series
Cooling Power Pc
18.7W
Voltage Max @ Diff Temperature Max
8.6V
Width
30mm
Temperature Difference Max
68°C
Lead Wires
150mm, 20 AWG, PVC Insulated
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84186900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004082