Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOYD
Manufacturer Part No416601U00000GCopy
Manufacturer Standard Lead Time13 weeks
Order Code1773329
Your Part Number
24 total stock globally
Need more?
24 Delivery in 10-14 Business Days(US stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,078.530 ($1,240.3095) |
| 5+ | $943.710 ($1,085.2665) |
| 10+ | $781.930 ($899.2195) |
| 25+ | $701.050 ($806.2075) |
| 50+ | $647.110 ($744.1765) |
Price for:Each
Minimum: 1
Multiple: 1
$1,078.53 ($1,240.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOYD
Manufacturer Part No416601U00000GCopy
Manufacturer Standard Lead Time13 weeks
Order Code1773329
Technical Datasheet
Thermal Resistance0.005°C/W
Packages Cooled-
External Width - Metric127mm
External Height - Metric17.4mm
External Length - Metric305mm
External Diameter - Metric-
Heat Sink MaterialAluminum
External Width - Imperial5"
External Height - Imperial0.69"
External Length - Imperial12"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The 416601U00000G from Aavid Thermalloy is Hi-Contact liquid cold plate. This cold plate is designed for engineers seeking a cost effective solution for medium power density applications. The 416601U00000G feature a interlocking groove and tube geometry that improves mechanical robustness and thermal performance over conventional designs. Tube directly contacts the base of the device cooled improving thermal resistance. Thin epoxy joint between tube and plate outperforms ‘dry’ joints.
- Economical extruded base and continuous tube construction
- Continuous joint free tube reduces chances for leaks
- Aluminium plate material
- Copper tube material
- External height is 17.4mm
- External length is 305mm
- External width of 127mm
Applications
Industrial
Technical Specifications
Thermal Resistance
0.005°C/W
External Width - Metric
127mm
External Length - Metric
305mm
Heat Sink Material
Aluminum
External Height - Imperial
0.69"
External Diameter - Imperial
-
SVHC
No SVHC (15-Jan-2019)
Packages Cooled
-
External Height - Metric
17.4mm
External Diameter - Metric
-
External Width - Imperial
5"
External Length - Imperial
12"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.771308