Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoICK S R 28,5 X 18,5
Order Code1850060
Technical Datasheet
365 total stock globally
Need more?
365 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $11.280 ($12.972) |
50+ | $11.150 ($12.8225) |
100+ | $10.890 ($12.5235) |
250+ | $10.640 ($12.236) |
Price for:Each
Minimum: 1
Multiple: 1
$11.28 ($12.97 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoICK S R 28,5 X 18,5
Order Code1850060
Technical Datasheet
Thermal Resistance4.25°C/W
Packages CooledUniversal Processor
External Width - Metric-
External Height - Metric18.5mm
External Length - Metric18.5mm
External Diameter - Metric28.5mm
Heat Sink MaterialAluminium
External Width - Imperial-
External Height - Imperial0.728"
External Length - Imperial0.73"
External Diameter - Imperial1.12"
Product Range-
Product Overview
The ICK S R 28,5 X 18,5 is a round pin Heat Sink made of aluminium with natural finish for universal processors. It offers thermal conductive foil and thermal conductive adhesive way of fixation.
- Universal socket
- 5.94W Dissipation loss (Pv)
Applications
HVAC, Thermal Management
Technical Specifications
Thermal Resistance
4.25°C/W
External Width - Metric
-
External Length - Metric
18.5mm
Heat Sink Material
Aluminium
External Height - Imperial
0.728"
External Diameter - Imperial
1.12"
SVHC
No SVHC (25-Jun-2025)
Packages Cooled
Universal Processor
External Height - Metric
18.5mm
External Diameter - Metric
28.5mm
External Width - Imperial
-
External Length - Imperial
0.73"
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007684