Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoSK 104 63,5 STS
Order Code1892331
Technical Datasheet
515 total stock globally
Need more?
515 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $4.550 ($5.2325) |
10+ | $4.400 ($5.060) |
25+ | $4.120 ($4.738) |
50+ | $3.910 ($4.4965) |
100+ | $3.730 ($4.2895) |
Price for:Each
Minimum: 1
Multiple: 1
$4.55 ($5.23 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoSK 104 63,5 STS
Order Code1892331
Technical Datasheet
Thermal Resistance8°C/W
Packages CooledSOT-32, TO-3P, TO-220
External Width - Metric34.9mm
External Height - Metric12.7mm
External Length - Metric63.5mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial1.37"
External Height - Imperial0.5"
External Length - Imperial2.5"
External Diameter - Imperial-
Product Range-
Product Overview
The SK 104 63,5 STS is a solder pin extruded Heat Sink with black anodised finish. It is suitable for use with screw-mounting TO-220, SOT-32 and TO-3P drilling pattern transistors.
Applications
HVAC, Thermal Management
Technical Specifications
Thermal Resistance
8°C/W
External Width - Metric
34.9mm
External Length - Metric
63.5mm
Heat Sink Material
Aluminium
External Height - Imperial
0.5"
External Diameter - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Packages Cooled
SOT-32, TO-3P, TO-220
External Height - Metric
12.7mm
External Diameter - Metric
-
External Width - Imperial
1.37"
External Length - Imperial
2.5"
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02625