Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAIRD
Manufacturer Part NoA16367-42
Order Code2484748
Product RangeTflex SF600
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
1+ | $120.860 ($138.989) |
5+ | $113.920 ($131.008) |
10+ | $106.960 ($123.004) |
Price for:Each
Minimum: 1
Multiple: 1
$120.86 ($138.99 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAIRD
Manufacturer Part NoA16367-42
Order Code2484748
Product RangeTflex SF600
Technical Datasheet
Thermal Conductivity2.8W/m.K
Conductive Material0
Thickness0.5mm
Thermal Impedance-
Dielectric Strength-
External Length229mm
External Width229mm
Product RangeTflex SF600
SVHCNo SVHC (07-Nov-2024)
Product Overview
The A16367-42 is a 0.5mm Thermal Gap Filler with a conductivity of 3.0W/mK. Tflex™ SF600 is designed for applications which are silicone sensitive. It is suitable for use with optical components, flat panel displays and hard drive applications.
- High performance thermal gap filler
- Silicone-free gap pad
- UL94V-0 Flammability rating
- -20 to 125°C Operating temperature
Applications
Thermal Management, Automotive
Technical Specifications
Thermal Conductivity
2.8W/m.K
Thickness
0.5mm
Dielectric Strength
-
External Width
229mm
SVHC
No SVHC (07-Nov-2024)
Conductive Material
0
Thermal Impedance
-
External Length
229mm
Product Range
Tflex SF600
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052163