Fast free delivery
Over NZ$66
Our Biggest Range Ever
Over 1 million products available online
FREE Technical Support
Exclusive to Farnell Customers
112 Product Results Found for "MCM CUSTOM AUDIO"
View
Buyer
Engineer
Manufacturer
No. of Stages
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each | 1+ $95.980 ($110.377)3+ $81.350 ($93.5525)10+ $70.860 ($81.489)25+ $69.460 ($79.879) | Total:$95.98 Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | ||||
Each | 1+ $111.520 ($128.248)3+ $94.530 ($108.7095)10+ $82.360 ($94.714)25+ $80.700 ($92.805) | Total:$111.52 Min: 1 / Mult: 1 | 1 Stage | 55W | 6A | 15.7VDC | 30mm | 30mm | 3.1mm | 69°C | MCHPE | 2.3ohm | 100mm, UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ $67.700 ($77.855)3+ $57.390 ($65.9985)10+ $50.000 ($57.500)25+ $49.000 ($56.350) | Total:$67.70 Min: 1 / Mult: 1 | 1 Stage | 53.1W | 6A | 15.7VDC | 30mm | 30mm | 3.15mm | 70°C | MCPE | 1.9ohm | UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ $85.200 ($97.980)3+ $72.210 ($83.0415)10+ $62.910 ($72.3465)25+ $61.650 ($70.8975) | Total:$85.20 Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | ||||
Each | 1+ $70.890 ($81.5235)3+ $60.090 ($69.1035)10+ $52.350 ($60.2025)25+ $51.300 ($58.995) | Total:$70.89 Min: 1 / Mult: 1 | 1 Stage | 77.1W | 8.5A | 15.7VDC | 40mm | 40mm | 3.45mm | 70°C | MCPE | - | UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ $356.530 ($410.0095) | Total:$356.53 Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | ||||
MULTICOMP PRO | Each | 1+ $69.550 ($79.9825)3+ $58.950 ($67.7925)10+ $51.380 ($59.087)25+ $50.340 ($57.891) | Total:$69.55 Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | ||||
MULTICOMP PRO | Each | 1+ $91.380 ($105.087)3+ $77.460 ($89.079)10+ $67.480 ($77.602)25+ $66.130 ($76.0495) | Total:$91.38 Min: 1 / Mult: 1 | 1 Stage | 118W | 8.5A | 24.1VDC | 40mm | 40mm | 3.5mm | 68°C | MCTE | 2.35ohm | UL-Style 1569, Unstripped | ||||
Each | 1+ $71.930 ($82.7195)3+ $60.980 ($70.127)10+ $53.120 ($61.088)25+ $52.070 ($59.8805) | Total:$71.93 Min: 1 / Mult: 1 | 1 Stage | 35.2W | 3.9A | 15.7VDC | 30mm | 30mm | 3.65mm | 70°C | MCPE | 3.5ohm | 100mm, UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ $80.170 ($92.1955)3+ $67.950 ($78.1425)10+ $59.180 ($68.057)25+ $58.010 ($66.7115) | Total:$80.17 Min: 1 / Mult: 1 | 1 Stage | 130W | 15A | 15.4VDC | 50mm | 50mm | 3.5mm | 68°C | MCTE | 0.8ohm | 150mm, UL-Style 1569, Unstripped | ||||
Each | 1+ $60.440 ($69.506)3+ $51.230 ($58.9145)10+ $44.640 ($51.336)25+ $43.740 ($50.301) | Total:$60.44 Min: 1 / Mult: 1 | 1 Stage | 29.7W | 6A | 8.8VDC | 20mm | 20mm | 3.1mm | 70°C | MCPE | 1.05ohm | UL-Style 1569, Unstripped | |||||
Each | 1+ $156.100 ($179.515)3+ $124.190 ($142.8185)10+ $121.720 ($139.978) | Total:$156.10 Min: 1 / Mult: 1 | 1 Stage | 88W | 9A | 15.8VDC | 30mm | 30mm | 3.6mm | 68°C | MCHPE | 1.4ohm | 100mm, UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ $60.440 ($69.506)3+ $51.230 ($58.9145)10+ $44.640 ($51.336)25+ $43.740 ($50.301) | Total:$60.44 Min: 1 / Mult: 1 | 1 Stage | 43.1W | 8.5A | 8.8VDC | 30mm | 30mm | 3.45mm | 70°C | MCPE | 0.85ohm | UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ $76.530 ($88.0095)3+ $64.870 ($74.6005)10+ $56.530 ($65.0095)25+ $55.380 ($63.687) | Total:$76.53 Min: 1 / Mult: 1 | 1 Stage | 7.5W | 3.2A | 3.8VDC | 15mm | 15mm | 3.8mm | 74°C | MCPE | 1.03ohm | UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ $60.440 ($69.506)3+ $51.230 ($58.9145)10+ $44.640 ($51.336)25+ $43.740 ($50.301) | Total:$60.44 Min: 1 / Mult: 1 | 1 Stage | 31.1W | 6A | 8.8VDC | 30mm | 30mm | 3.95mm | 70°C | MCPE | 1.25ohm | UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ $90.400 ($103.960)3+ $76.640 ($88.136)10+ $66.760 ($76.774)25+ $65.440 ($75.256) | Total:$90.40 Min: 1 / Mult: 1 | 1 Stage | 32.7W | 6A | 8.8VDC | 30mm | 30mm | 3.9mm | 74°C | MCPE | 1.31ohm | UL-Style 1569, Unstripped | ||||
Each | 1+ $43.020 ($49.473)3+ $36.860 ($42.389)10+ $33.980 ($39.077)25+ $29.340 ($33.741)100+ $28.760 ($33.074) | Total:$43.02 Min: 1 / Mult: 1 | 1 Stage | 42.8W | 5A | 15.4VDC | 40mm | 40mm | 3.9mm | 65°C | MPADV | - | 350mm, 20 AWG, PTFE Insulated | |||||
MULTICOMP PRO | Each | 1+ $147.200 ($169.280)3+ $117.100 ($134.665)10+ $114.770 ($131.9855) | Total:$147.20 Min: 1 / Mult: 1 | 1 Stage | 71.8W | 3.9A | 29.8VDC | 40mm | 40mm | 3.6mm | 74°C | MCPE | 6.8ohm | 100mm, UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ $125.600 ($144.440)3+ $99.930 ($114.9195)10+ $97.930 ($112.6195) | Total:$125.60 Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | ||||
MULTICOMP PRO | Each | 1+ $126.130 ($145.0495)3+ $100.340 ($115.391)10+ $98.330 ($113.0795) | Total:$126.13 Min: 1 / Mult: 1 | 1 Stage | 57.9W | 6A | 15.7VDC | 40mm | 40mm | 3.9mm | 72°C | MCPF | 2.2ohm | UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ $120.690 ($138.7935)3+ $96.000 ($110.400)10+ $94.090 ($108.2035) | Total:$120.69 Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | ||||
MULTICOMP PRO | Each | 1+ $113.990 ($131.0885)3+ $96.630 ($111.1245)10+ $84.180 ($96.807)25+ $82.500 ($94.875) | Total:$113.99 Min: 1 / Mult: 1 | 1 Stage | 19.6W | 2A | 15.7VDC | 30mm | 30mm | 4.8mm | 75°C | MCPE | 6.9ohm | UL-Style 1569, Unstripped | ||||
Each | 1+ $180.870 ($208.0005)3+ $143.890 ($165.4735)10+ $141.000 ($162.150) | Total:$180.87 Min: 1 / Mult: 1 | - | 21W | 5A | 12VDC | 135mm | 105mm | 85mm | - | DT-AR | - | - | |||||
Each | 1+ $421.760 ($485.024) | Total:$421.76 Min: 1 / Mult: 1 | - | 47.9W | 2.9A | 30VDC | 160mm | 82.2mm | 125.7mm | - | DT-AR | - | - | |||||
MULTICOMP PRO | Each | 1+ $80.610 ($92.7015)3+ $68.320 ($78.568)10+ $59.510 ($68.4365)25+ $58.320 ($67.068) | Total:$80.61 Min: 1 / Mult: 1 | 1 Stage | 17W | 3.2A | 8.8VDC | 20mm | 20mm | 3.8mm | 74°C | MCPE | 2.26ohm | 100mm, UL-Style 1569, Unstripped | ||||