Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCP100-4037-ASCopy
Order Code5130184
Product RangearcTEC CP100-4037-A Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $108.850 ($125.1775) |
| 5+ | $101.040 ($116.196) |
| 10+ | $98.360 ($113.114) |
Price for:Each
Minimum: 1
Multiple: 1
$108.85 ($125.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCP100-4037-ASCopy
Order Code5130184
Product RangearcTEC CP100-4037-A Series
Technical Datasheet
Module TypeThermoelectric Cooler
No. of Stages1 Stage
Cooling Power Pc104.5W
Current Max @ Diff Temperature Max10A
Voltage Max @ Diff Temperature Max16.8V
Length40mm
Width40mm
Depth3.7mm
Temperature Difference Max74°C
Product RangearcTEC CP100-4037-A Series
Internal Resistance1.26ohm
Lead Wires150mm 18 AWG Red & Black
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Module Type
Thermoelectric Cooler
Cooling Power Pc
104.5W
Voltage Max @ Diff Temperature Max
16.8V
Width
40mm
Temperature Difference Max
74°C
Internal Resistance
1.26ohm
SVHC
No SVHC (04-Feb-2026)
No. of Stages
1 Stage
Current Max @ Diff Temperature Max
10A
Length
40mm
Depth
3.7mm
Product Range
arcTEC CP100-4037-A Series
Lead Wires
150mm 18 AWG Red & Black
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84195080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0296