Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCP124159365Copy
Manufacturer Standard Lead Time15 weeks
Order Code4892364
Product RangeCP120 Series
Your Part Number
30 total stock globally
Need more?
30 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $113.260 ($130.249) |
| 5+ | $106.410 ($122.3715) |
| 10+ | $103.580 ($119.117) |
Price for:Each
Minimum: 1
Multiple: 1
$113.26 ($130.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCP124159365Copy
Manufacturer Standard Lead Time15 weeks
Order Code4892364
Product RangeCP120 Series
Technical Datasheet
Module TypeThermoelectric Cooler
No. of Stages1 Stage
Cooling Power Pc121W
Current Max @ Diff Temperature Max12A
Voltage Max @ Diff Temperature Max17V
Length41.5mm
Width59mm
Depth3.95mm
Temperature Difference Max68°C
Product RangeCP120 Series
Internal Resistance1.1ohm
Lead Wires100mm AWG Red & Black
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Module Type
Thermoelectric Cooler
Cooling Power Pc
121W
Voltage Max @ Diff Temperature Max
17V
Width
59mm
Temperature Difference Max
68°C
Internal Resistance
1.1ohm
SVHC
No SVHC (04-Feb-2026)
No. of Stages
1 Stage
Current Max @ Diff Temperature Max
12A
Length
41.5mm
Depth
3.95mm
Product Range
CP120 Series
Lead Wires
100mm AWG Red & Black
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84186900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000029