Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCHPE-288-14-06-E
Order Code1639743
Product RangeMCHPE
Your Part Number
76 total stock globally
Need more?
76 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $349.690 ($402.1435) |
Price for:Each
Minimum: 1
Multiple: 1
$349.69 ($402.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCHPE-288-14-06-E
Order Code1639743
Product RangeMCHPE
Technical Datasheet
No. of Stages1 Stage
Cooling Power Pc340W
Current Max @ Diff Temperature Max15.4A
Voltage Max @ Diff Temperature Max35.8VDC
Length50mm
Width50mm
Depth3.9mm
Temperature Difference Max68°C
Product RangeMCHPE
Internal Resistance1.9ohm
Lead Wires100mm, UL-Style 1569, Unstripped
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MCHPE-288-14-06-E from Multicomp is a peltier cooler.
- Solid-state reliability
- High integrity nickel diffusion barriers on elements
- High strength for rugged environments
- Porched style for enhanced lead wire strength
- Sealed & lapped for multi-module applications
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
No. of Stages
1 Stage
Current Max @ Diff Temperature Max
15.4A
Length
50mm
Depth
3.9mm
Product Range
MCHPE
Lead Wires
100mm, UL-Style 1569, Unstripped
Cooling Power Pc
340W
Voltage Max @ Diff Temperature Max
35.8VDC
Width
50mm
Temperature Difference Max
68°C
Internal Resistance
1.9ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for MCHPE-288-14-06-E
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84186900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043