Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCP13535Copy
Manufacturer Standard Lead Time15 weeks
Order Code4892369
Product RangeCP130 Series
Your Part Number
37 total stock globally
Need more?
37 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $96.500 ($110.975) |
| 5+ | $88.670 ($101.9705) |
| 10+ | $86.140 ($99.061) |
| 20+ | $84.420 ($97.083) |
Price for:Each
Minimum: 1
Multiple: 1
$96.50 ($110.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCP13535Copy
Manufacturer Standard Lead Time15 weeks
Order Code4892369
Product RangeCP130 Series
Technical Datasheet
Module TypeThermoelectric Cooler
No. of Stages1 Stage
Cooling Power Pc200W
Current Max @ Diff Temperature Max13A
Voltage Max @ Diff Temperature Max24.1V
Length50mm
Width50mm
Depth3.42mm
Temperature Difference Max68°C
Product RangeCP130 Series
Internal Resistance1.4ohm
Lead Wires100mm AWG Red & Black
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Module Type
Thermoelectric Cooler
Cooling Power Pc
200W
Voltage Max @ Diff Temperature Max
24.1V
Width
50mm
Temperature Difference Max
68°C
Internal Resistance
1.4ohm
SVHC
No SVHC (04-Feb-2026)
No. of Stages
1 Stage
Current Max @ Diff Temperature Max
13A
Length
50mm
Depth
3.42mm
Product Range
CP130 Series
Lead Wires
100mm AWG Red & Black
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84186900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00004