Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCP140-5043-ASCopy
Order Code5130187
Product RangearcTEC CP140-5043-A Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $119.730 ($137.6895) |
| 5+ | $111.140 ($127.811) |
| 10+ | $108.190 ($124.4185) |
Price for:Each
Minimum: 1
Multiple: 1
$119.73 ($137.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCP140-5043-ASCopy
Order Code5130187
Product RangearcTEC CP140-5043-A Series
Technical Datasheet
Module TypeThermoelectric Cooler
No. of Stages1 Stage
Cooling Power Pc146W
Current Max @ Diff Temperature Max14A
Voltage Max @ Diff Temperature Max16.8V
Length50mm
Width50mm
Depth4.3mm
Temperature Difference Max74°C
Product RangearcTEC CP140-5043-A Series
Internal Resistance0.92ohm
Lead Wires150mm 18 AWG Red & Black
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Module Type
Thermoelectric Cooler
Cooling Power Pc
146W
Voltage Max @ Diff Temperature Max
16.8V
Width
50mm
Temperature Difference Max
74°C
Internal Resistance
0.92ohm
SVHC
No SVHC (04-Feb-2026)
No. of Stages
1 Stage
Current Max @ Diff Temperature Max
14A
Length
50mm
Depth
4.3mm
Product Range
arcTEC CP140-5043-A Series
Lead Wires
150mm 18 AWG Red & Black
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84195080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0522