Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCP854705-2Copy
Manufacturer Standard Lead Time16 weeks
Order Code4892488
Product RangeCP85-2 Series
Your Part Number
53 total stock globally
Need more?
53 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $115.920 ($133.308) |
| 5+ | $109.390 ($125.7985) |
| 10+ | $105.470 ($121.2905) |
Price for:Each
Minimum: 1
Multiple: 1
$115.92 ($133.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCP854705-2Copy
Manufacturer Standard Lead Time16 weeks
Order Code4892488
Product RangeCP85-2 Series
Technical Datasheet
Module TypeThermoelectric Cooler
No. of Stages2 Stage
Cooling Power Pc51.6W
Current Max @ Diff Temperature Max8.5A
Voltage Max @ Diff Temperature Max16.1V
Length40mm
Width40mm
Depth7.05mm
Temperature Difference Max85°C
Product RangeCP85-2 Series
Internal Resistance1.65ohm
Lead Wires20 AWG Red & Black
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Module Type
Thermoelectric Cooler
Cooling Power Pc
51.6W
Voltage Max @ Diff Temperature Max
16.1V
Width
40mm
Temperature Difference Max
85°C
Internal Resistance
1.65ohm
SVHC
No SVHC (04-Feb-2026)
No. of Stages
2 Stage
Current Max @ Diff Temperature Max
8.5A
Length
40mm
Depth
7.05mm
Product Range
CP85-2 Series
Lead Wires
20 AWG Red & Black
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84186900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000047