Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCP854345HCopy
Manufacturer Standard Lead Time16 weeks
Order Code4892487
Product RangeCP85H Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $58.020 ($66.723) |
| 5+ | $54.520 ($62.698) |
| 10+ | $52.940 ($60.881) |
| 20+ | $51.890 ($59.6735) |
Price for:Each
Minimum: 1
Multiple: 1
$58.02 ($66.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCP854345HCopy
Manufacturer Standard Lead Time16 weeks
Order Code4892487
Product RangeCP85H Series
Technical Datasheet
Module TypeThermoelectric Cooler
No. of Stages1 Stage
Cooling Power Pc77.1W
Current Max @ Diff Temperature Max8.5A
Voltage Max @ Diff Temperature Max15.7V
Length40mm
Width40mm
Depth3.45mm
Temperature Difference Max70°C
Product RangeCP85H Series
Internal Resistance1.5ohm
Lead Wires20 AWG Red & Black
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Module Type
Thermoelectric Cooler
Cooling Power Pc
77.1W
Voltage Max @ Diff Temperature Max
15.7V
Width
40mm
Temperature Difference Max
70°C
Internal Resistance
1.5ohm
SVHC
No SVHC (04-Feb-2026)
No. of Stages
1 Stage
Current Max @ Diff Temperature Max
8.5A
Length
40mm
Depth
3.45mm
Product Range
CP85H Series
Lead Wires
20 AWG Red & Black
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84186900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000022