Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoHC49S-6-30-50-60-30-ATFCopy
Manufacturer Standard Lead Time7 weeks
Order Code1666994
Product RangeMP HC49SJ413
Your Part Number
591 total stock globally
Need more?
591 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.100 ($2.415) |
| 10+ | $1.780 ($2.047) |
| 25+ | $1.710 ($1.9665) |
| 50+ | $1.620 ($1.863) |
| 100+ | $1.510 ($1.7365) |
| 500+ | $1.040 ($1.196) |
Price for:Each
Minimum: 1
Multiple: 1
$2.10 ($2.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoHC49S-6-30-50-60-30-ATFCopy
Manufacturer Standard Lead Time7 weeks
Order Code1666994
Product RangeMP HC49SJ413
Technical Datasheet
Product RangeMP HC49SJ413
Frequency Nom6MHz
Crystal Frequency6MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -50ppm
Load Capacitance30pF
Crystal Case / PackageThrough Hole, 10.9mm x 4.65mm
No. of Pins2Pins
Crystal MountingThrough Hole
Operating Temperature Min-10°C
Operating Temperature Max60°C
SVHCNo SVHC (04-Feb-2026)
Product Overview
The HC49S series Crystal Oscillator operating at a frequency range of 3.5 to 70MHz with ±20, ±30 or ±50PPM (Options - ±10, ±15 PPM) frequency tolerance at 25°C. It is designed for applications where board height space is critical as general and microcontrollers applications.
- Surface-mount
- Low profile (4mm height)
- Superior resistance weld HC49/4H metal case
- ±30 or ±50ppm Temperature stability
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Computers & Computer Peripherals, Industrial
Technical Specifications
Product Range
MP HC49SJ413
Crystal Frequency
6MHz
Frequency Stability + / -
50ppm
Crystal Case / Package
Through Hole, 10.9mm x 4.65mm
Crystal Mounting
Through Hole
Operating Temperature Max
60°C
Frequency Nom
6MHz
Frequency Tolerance + / -
30ppm
Load Capacitance
30pF
No. of Pins
2Pins
Operating Temperature Min
-10°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00056