Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoCSBLA560KJ58-B0
Order Code1170437
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMURATA
Manufacturer Part NoCSBLA560KJ58-B0
Order Code1170437
Technical Datasheet
Product Range-
Frequency560kHz
No. of Pins2 Pin
Resonant Frequency0.56MHz
Frequency Tolerance± 0.5%
Frequency Stability± 0.3%
Resonant Impedance-
No. of Pins2Pins
Resonator Dimensions2.8 mm x 7.5 mm x 7.2 mm
Oscillator MountingThrough Hole
Operating Temperature Min-20°C
Operating Temperature Max80°C
Technical Specifications
Product Range
-
No. of Pins
2 Pin
Frequency Tolerance
± 0.5%
Resonant Impedance
-
Resonator Dimensions
2.8 mm x 7.5 mm x 7.2 mm
Operating Temperature Min
-20°C
Frequency
560kHz
Resonant Frequency
0.56MHz
Frequency Stability
± 0.3%
No. of Pins
2Pins
Oscillator Mounting
Through Hole
Operating Temperature Max
80°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000363