Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $90.400 ($103.960) |
Product Information
Product Overview
2501000201291 is a eiSos Sensor FeatherWing sensor development board fully compatible to the popular Adafruit Feather line of development boards. s. It consists of WSEN-PADS - Absolute pressure sensor (2511020213301), WSEN-ITDS - 3-axis acceleration sensor (2533020201601), WSEN-TIDS - Temperature sensor (2521020222501), WSEN-HIDS - Humidity sensor (2523020210001). All four sensors are connected over the shared I2C bus and hence can be connected to any of the Feather microcontroller boards. The Arduino (C/C++) drivers and examples made available makes it easy to build a prototype to kick-start the application development. The Sensor FeatherWing also has the 4-pin JST QWIIC® connector on-board. This enables easy connection to the QWIIC® ecosystem of development boards. Additionally, a 6 pin connector enables extension of the FeatherWing with a host of evaluation boards from Wurth Elektronik eiSos.
- In Adafruit Feather form-factor
- Compatible with QWIIC-connect from Sparkfun
- Easy to expand with FeatherWings & 100s of already existing boards with Feather, QWIIC form-factor
- Arduino (C/C++) drivers and code examples available on GitHub
Contents
WE Sensor FeatherWing 1, QWIIC® connector 1, 2 x 3 WE-sensor connector (right angled) 1, Packaging: ESD safe bag 2.
Technical Specifications
Sensor FeatherWing Board
-
Adafruit Feather line of Development Boards
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate