Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $457.040 ($525.596) |
Product Information
Product Overview
MCIMX6UL-EVKB is an i.MX6UltraLite evaluation kit based on the i.MX 6UltraLite applications processor. The i.MX 6UltraLite processor is the first device in the i.MX product line to have a single Arm® Cortex®-A7 core operating at speeds of up to 696MHz. This EVK enables an LCD display and audio playback as well as many connectivity options. It is designed to showcase the most commonly used features of the processor in a small, low cost package and to facilitate software development with the ultimate goal of faster time to market through the support of the Linux® operating system.
- 4Gb DDR3L SDRAM, 400MHz, 256MB quad SPI flash, MicroSD connector, footprint for eMMC and NAND flash
- 6.76cm x 4.24cm, 4-layer board size
- LCD expansion port connector
- HDMI connector and footprint for HDMI transmitter
- Audio codec, 3.5mm stereo headphone O/P, mono-microphone I/P on board, left - right speaker out CONN
- 1 USB 2.0 micro-B OTG, 1 USB 2.0 standard-A host, 2 Ethernet (10/100T), dual CAN, SD/SDIO connector
- Debug: 20-pin standard JTAG connector, UART to Micro USB connector
- Arduino® header expansion port
Technical Specifications
NXP
Audio, Video
ARM
i.MX6 UltraLite
-
i.MX6UL
Display & Audio Playback
Cortex-A7
MCIMX6UL CPU Board, Base Board, Quick Start Guide
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate