Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
1+ | $342.260 ($393.599) |
Product Information
Product Overview
The XPC100100K-02 is a Development Kit for xPico device server module. Designed for quick integration with minimal engineering effort, the chip-sized xPico provides simplicity and flexibility making it the easiest and fastest networking-enabling module on the market. xPico is an extremely compact networking solution that enables Ethernet connectivity on virtually any device with a serial interface. The included industry-proven Lantronix device server application and full IP stack allow seamless remote access to device data simplifying design integration while providing robust connectivity. As the smallest embedded device server in the world, xPico can be utilized in designs typically intended for chip solutions. A key difference with the xPico is that there is virtually no need to write a single line of code, translating to a much lower development cost and faster time-to-market.
Applications
Test & Measurement, Industrial
Contents
Board, xPico module, 1A AC/DC 3.6V-wall-mount power supply, 10 ft RS-232 DB9F/F null modem cable, Ethernet cable 10ft.
Technical Specifications
Lantronix
Communication & Networking
-
-
-
-
Ethernet Controller
-
xPico Module, xPico Eval Board, Ethernet Cable, Power Supply, RS-232, DB9F/F 10 ft Modem Cable
Lead (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate