Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoT4240RDB-PBCopy
Manufacturer Standard Lead Time51 weeks
Order Code2433432
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 51 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $12,823.810 ($14,747.3815) |
Price for:Each
Minimum: 1
Multiple: 1
$12,823.81 ($14,747.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoT4240RDB-PBCopy
Manufacturer Standard Lead Time51 weeks
Order Code2433432
Technical Datasheet
Silicon ManufacturerNXP
Silicon Core NumberT4240
Kit Application TypeTelecommunications
Application Sub TypeNetworking
Core ArchitecturePower Architecture
Core Sub-ArchitecturePower Architecture
Silicon Family NameQorIQ
Kit ContentsReference Board T4240
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
T4240RDB-PB is an QorIQ T4240 reference design board (revB). This is a flexible system that supports a 24-virtual core T4240 processor. The T4240RDB main board is mounted in a 1U rack-mounted chassis. The T4240 supports clocking configuration flexibility for frequent configuration modifications. Two expansion slots are also provided for the addition of standard PCIe expansion cards. The T4240RDB comes with a Linux® board support package (BSP) that provides a comprehensive starting point for Linux development efforts.
- NXP QorIQ T4240 communications processor with 24-virtual cores running at 1.8GHz
- 12 e6500 cores built on Power Architecture® technology
- 12 e6500 cores arranged as clusters of four e6500 cores each sharing a 2MB L2 cache
- SDRAM: 3 DIMM slots, supports 2GB per DIMM and supports DDR3 1866 UDIMM/RDIMM
- NOR flash memory: 128MB, 16-bit width NOR flash memory
- NAND flash memory: 2GB SLC NAND flash, 2Kbit 24C02 I2C EEPROM, SD connector to interface
- PCIe: PCIe x4 connector and PCIe x8 connector
- USB 2.0: one dual USB slot, connected to USB PHY, Type A host mode
- Networking subsystem: 10G PHY 4-port SFP+Cortina CS4340 and 1G PHY SGMII, two Vitesse VSC8664
- Interfaces: ETH0 - 7:connected to SGMII PHY-VSC8664, ETH8 - 11:connected to XFI Quad SFP+ PHY CS4340
Technical Specifications
Silicon Manufacturer
NXP
Kit Application Type
Telecommunications
Core Architecture
Power Architecture
Silicon Family Name
QorIQ
Product Range
-
Silicon Core Number
T4240
Application Sub Type
Networking
Core Sub-Architecture
Power Architecture
Kit Contents
Reference Board T4240
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:5A002.a.1
EU ECCN:5A002.a.1
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):8.164656