Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $729.480 ($838.902) |
Product Information
Product Overview
IRAUDAMP9 is a reference design that is a single-channel 1.7KW ( at 2ohm load) half-bridge Class D audio power amplifier. This reference design demonstrates how to use the IRS2092S Class D audio controller and external gate buffer, to implement protection circuits, and design an optimum PCB layout using the IRFB4227 (x 2 Pairs) TO-220 MOSFETs. This reference design may require additional heatsink or fan for normal operation (one-eighth of continuous rated power). The reference design provides all the required housekeeping power supplies for ease of use. The 1-channel design is capable of delivering higher than its rated power with provision of larger heat sink ( Rth <lt/>2°C/W). Typical applications include pro-audio amplifiers, powered speakers, active sub-woofers, P.A. systems, car audio amplifier and musical instrument amplifier.
- Residual noise: 290μV, IHF-A weighted, AES-17 filter
- Distortion: 0.07% THD+N at 600W, 2ohm
- Efficiency of 97% at 1.7KW, 2ohm
- Output Over-current protection (OCP), high-side and low-side input OVP
- Input Under-voltage protection (UVP), Output DC-offset protection (DCP)
- Over-temperature protection (OTP)
- Self-oscillating half-bridge topology with optional clock synchronization
- ±75V supply voltages and 2ohm load impedance
- 300KHz self-oscillating frequency
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Infineon
Audio
-
-
-
IRS2092S
Class D Audio Power Amplifier
-
Reference Design Board IRS2092S
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate