Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoREFDAB11KIZSICSYSTOBO1
Order Code3766011
Also Known AsSP005556834
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3,550.820 ($4,083.443) |
Price for:Each
Minimum: 1
Multiple: 1
$3,550.82 ($4,083.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoREFDAB11KIZSICSYSTOBO1
Order Code3766011
Also Known AsSP005556834
Technical Datasheet
Silicon ManufacturerInfineon
Silicon Core NumberIMZ120R030M1H, IMBF170R1K0M1, XMC4400-F100k512 BA
Kit Application TypePower Management
Application Sub TypeBi-Directional CLLC DC-DC Converter
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4
Silicon Family Name-
Kit ContentsMain power board, Auxiliary power board, Controller Board
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
REFDAB11KIZSICSYSTOBO1 is a CLLC resonant DC/DC converter board that is able to provide up to 11kW at 800V output voltage. With its highly efficient bi-directional power flow capability and soft switching characteristics it is the ideal building block to speed up the fast prototyping of any EV and ESS charger project.
- 11kW at full output voltage range
- Bi-directional power flow capability
- High peak efficiency of greater than equal to 97.2%
- High power density: 4.1kW/l
- Synchronous rectification
- 1200V and 1700V CoolSiC™ MOSFETs
Technical Specifications
Silicon Manufacturer
Infineon
Kit Application Type
Power Management
Core Architecture
ARM
Silicon Family Name
-
Product Range
-
Silicon Core Number
IMZ120R030M1H, IMBF170R1K0M1, XMC4400-F100k512 BA
Application Sub Type
Bi-Directional CLLC DC-DC Converter
Core Sub-Architecture
Cortex-M4
Kit Contents
Main power board, Auxiliary power board, Controller Board
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25