Print Page
Image is for illustrative purposes only. Please refer to product description.
2 total stock globally
Need more?
2 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $58.650 ($67.4475) |
Price for:Each
Minimum: 1
Multiple: 1
$58.65 ($67.45 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoEV_T5837-FX2
Order Code4712853
Technical Datasheet
Silicon ManufacturerTDK
Silicon Core NumberT5837
Kit Application TypeAudio
Application Sub TypePDM MEMS Microphone
Kit ContentsEvaluation Board T5837
Product Range-
Product Overview
EV_T5837-FX2 is an evaluation board that allows quick evaluation of the performance of T5837 PDM MEMS microphones. The small size and low profile of the flexible PCB enables direct placement of the microphone into a prototype or an existing design for an in-situ evaluation. The evaluation board consists of a bottom port microphone soldered to a flexible PCB with an edge connector. Other components on the board are a 0.1μF supply bypass capacitor and a 50 ohm series resistor on the data line.
- High quality mode (-37dBFS +/- 1): 310µA typ supply current and 68dB SNR
- Low power mode (-21dBFS +/- 1): 120µA typ supply current, 65.5dB SNR
- Ultrasonic mode (-37dBFS +/- 1): 500µA typ supply current, 68dB SNR
Technical Specifications
Silicon Manufacturer
TDK
Kit Application Type
Audio
Kit Contents
Evaluation Board T5837
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
T5837
Application Sub Type
PDM MEMS Microphone
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001