Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX22000EVKIT#Copy
Manufacturer Standard Lead Time12 weeks
Order Code3581040
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $328.580 ($377.867) |
Price for:Each
Minimum: 1
Multiple: 1
$328.58 ($377.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX22000EVKIT#Copy
Manufacturer Standard Lead Time12 weeks
Order Code3581040
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX22000
No. of Bits16bit
Sampling Rate-
Kit Application TypeData Converter
Application Sub TypeADC
Kit ContentsEval Kit MAX22000
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Evaluation kit for the MAX22000
- Evaluate MAX22000 industrial configurable analogue I/O with MAX14914A industrial digital I/O
- Voltage input, voltage output, current input, current output and temperature measurement
- Accesses All Spare Inputs
- Includes MAX14914A Industrial Digital I/O
- Windows® 10, Windows 8.1, and Windows 7 Compatible Software
- Proven PCB Layout
- Fully assembled and tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
No. of Bits
16bit
Kit Application Type
Data Converter
Kit Contents
Eval Kit MAX22000
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
MAX22000
Sampling Rate
-
Application Sub Type
ADC
Product Range
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001