Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $145.310 ($167.1065) |
Product Information
Product Overview
The MAX11300SYS1# is a MAX11300 evaluation kit. The MAX11300SYS1 includes both Munich USB2PMB1 adaptor board and the MAX11300PMB1 peripheral module. The MAX11300PMB1 peripheral module (Pmod™) provides the necessary hardware to interface the MAX11300 20-channel programmable mixed-signal I/O device to any system that utilizes Pmod-compatible expansion ports configurable for SPI communication. The device is a 12-bit multichannel analogue to digital converter (ADC) and a 12-bit buffered DAC output in a single IC. This device also includes software-configurable general-purpose I/O ports. A local and two remote temperature sensors keep track of junction and environmental temperatures. Adjacent pairs of ports can also be used as logic translator or analogue switch. Each pin can also be used as a positive input of a comparator with programmable threshold.
- Up to 20 digital I/Os, up to 20 comparator inputs
- Internal or external reference for ADC and DAC
- Individually selectable ADC references for each port
- Internal temperature sensor (-40°C to +125°C, ±3°C accuracy)
- Two remote temperature-measurement controllers (-40°C to +150°C, ±3°C accuracy)
- 2x6 pin Pmod compatible connector (SPI)
- Proven PCB layout
- Fully assembled and tested
Applications
Embedded Design & Development
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
12bit
Data Converter
MAX11300PMB1 Peripheral Module, Munich Adapter Board
No SVHC (21-Jan-2025)
MAX11300
400kSPS
ADC
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate