Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $571.580 ($657.317) |
Product Information
Product Overview
EVAL-AD4884-FMCZ is an evaluation board. It is designed to demonstrate the performance of the AD4884 dual channel ADC with integrated analogue front end (AFE) and provide access to a limited set of features from the chip in the ACE software environment. The evaluation board is designed for use with the Digilent ZedBoard via the field programmable gate array (FPGA) mezzanine card (FMC) connector. The ZedBoard uses a Xilinx Zynq7000 system on chip (SoC) that runs Analog Devices, Inc., Kuiper Linux and LIBIIO included on the SD card supplied in the evaluation board kit to facilitate communication with the EVALAD4884- FMCZ, enabling ADC configuration and data capture. The ZedBoard also provides the communication link to the host PC and the ACE Software plug-in.
- Low-voltage digital signalling (LVDS) data output interface
- Analog-to-digital converter (ADC) configuration via serial peripheral interface (SPI)
- Internal or external generation of 1.1V regulated supply rails
- Sampling rate capability between 1.25MSPS and 20MSPS
Contents
EVAL-AD4884-FMCZ evaluation board, Micro-SD memory card with SD adapter, containing system board boot software and Linux OS, PCB stand-offs.
Technical Specifications
Analog Devices
16bit
Data Converter
Eval Brd AD4884, Micro-SD Memory Card w/SD Adapter, System Brd Boot S/W & Linux OS, PCB Stand-Offs
No SVHC (25-Jun-2025)
AD4884
20MSPS
SAR ADC
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:North Korea
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate