register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $164.920 ($189.658) |
Product Information
Product Overview
EVAL-AD5445SDZ is an evaluation board to evaluate the AD5445 parallel input, current output DAC. The AD5445 device operates from a 2.5 V to 5.5 V power supply, making it suitable for battery-powered applications and many other applications. For evaluation purposes, however, the voltage is limited to 3.3V due to EVAL-SDP-CB1Z restrictions. This DAC utilizes data readback, allowing the user to read the contents of the DAC register via the DB pins. Upon power-up, the internal register and latches are filled with 0s, and the DAC outputs are at zero scale.
- Full-featured evaluation board for the AD5445
- Graphic user interface software for board control and data analysis
- Connector to EVAL-SDP-CB1Z system demonstration platform board
- Various power supply options
Contents
Eval Board AD5445, CD-ROM (with self-installing PC-based software to control the DAC).
Technical Specifications
Analog Devices
12bit
Data Converter
Eval Board AD5445, CD-ROM Including Software
No SVHC (04-Feb-2026)
AD5445
-
Current Output DAC
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate