Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $182.200 ($209.530) |
Product Information
Product Overview
DC1096B is a LTC2642A-16 unbuffered 16bit Vout DAC demonstration board. Demonstration circuit 1096B features the LTC®2642A-16, a 16bit voltage output DAC. The LTC2642A-16 output is unbuffered allowing it to swing all the way to the supply rails. DC1096B is a member of Linear Technology’s QuikEval™ family of demonstration boards. It is designed to allow easy evaluation of the LTC2642A-16 and maybe connected directly to the target application’s analogue signals while using the DC590 USB serial controller board and supplied software to measure performance.
Contents
DC1096B demonstration board, 14 conductor ribbon cable.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Data Converter
Demonstration Board LTC2642ACDD-16, 14 Conductor Ribbon Cable
No SVHC (04-Feb-2026)
LTC2642ACDD-16
DAC
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate