Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-AD5360EBZCopy
Manufacturer Standard Lead Time12 weeks
Order Code4848115
Your Part Number
5 total stock globally
Need more?
5 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $247.710 ($284.8665) |
Price for:Each
Minimum: 1
Multiple: 1
$247.71 ($284.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-AD5360EBZCopy
Manufacturer Standard Lead Time12 weeks
Order Code4848115
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberAD5360
Kit Application TypeData Converter
Application Sub TypeVoltage Output DAC
Kit ContentsEval Board AD5360, Software CD
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
EVAL-AD5360EBZ is an AD5360 evaluation board. The evaluation board can be used as a standalone board with control coming from an external DSP or micro-controller or it can be connected to a PC. Software is provided which can be used to program the registers of the AD5360. As AD5360/AD5361/AD5362/AD5363 4 parts are pin compatible the same evaluation board is used for all.
- Control of the AD5360 is achieved via a USB interface
- Evaluation board requires a +5V supply for DVCC
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Data Converter
Kit Contents
Eval Board AD5360, Software CD
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
AD5360
Application Sub Type
Voltage Output DAC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001