Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $265.960 ($305.854) |
Product Information
Product Overview
EVAL-AD5766ARDZ is a fully featured evaluation board designed to easily evaluate all features of the AD5766 16‑channel, 16bit voltage output digital-to-analogue converter (DAC). This evaluation board integrates a power solution using the ADP5071. The ADP5071 switching regulator offers a power solution by generating a bipolar supply of +8V and -22V from a +3.3V input to create a DAC voltage output range of -20V to +6V. Alternatively, supplying the DAC with a linear power supply via AVDD-SEL and AVSS-SEL generates all ranges. The on-board connector, via P6, or the EVALSDP-CK1Z (SDPK1) system demonstration platform (SDP) board, can control the AD5766. The SDP-K1 enables the control of the evaluation boards through the USB port of a Windows®-based PC using the AD5766 evaluation software, ACE. The ACE Software of the EVAL-AD5766ARDZ has an intuitive graphical user interface (GUI) for the configuration of AD5766 modes of operation.
- Full featured evaluation boards for the AD5766 with the ADP5071 power solution
- PC control in conjunction with the Analog Devices, Inc., EVALSDP-CK1Z (SDP-K1) controller board
- PC software for control using the Analysis Control Evaluation (ACE) software
Technical Specifications
Analog Devices
Data Converter
Evaluation Board AD5766BCBZ-RL7
No SVHC (04-Feb-2026)
AD5766BCBZ-RL7
DAC
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate