Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $172.960 ($198.904) |
Price for:Each
Minimum: 1
Multiple: 1
$172.96 ($198.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-AD5161DBZCopy
Order Code5133583
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberAD5161BRMZ10
Kit Application TypeData Converter
Application Sub TypeDigital Potentiometer
Kit ContentsEval Brd AD5161BRMZ10, Motherboard EVAL-MB-LV-SDZ, CD, Electronic Data Sheet, Electronic User Guide
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
EVAL-AD5161DBZ is a full-featured daughter board for evaluating the AD5161, a 256-position SPI-/I2C-selectable digital potentiometer.
- Used with the EVAL-MB-LV-SDZ motherboard
- Supports multiple AC and DC test circuits
- Supports multiple test circuits
- AD5161: 2.7V to 5.5V single-supply operation
- PC control via a separately purchased system demonstration platform (SDP-B or SDP-S)
Contents
EVAL-AD5161DBZ evaluation board, EVAL-MB-LV-SDZ motherboard, CD that includes(Self-installing software that allows users to control the board and exercise all functions of the device, Electronic version of the AD5161 data sheet, Electronic version of the EVAL-AD5161DBZ user guide).
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Data Converter
Kit Contents
Eval Brd AD5161BRMZ10, Motherboard EVAL-MB-LV-SDZ, CD, Electronic Data Sheet, Electronic User Guide
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
AD5161BRMZ10
Application Sub Type
Digital Potentiometer
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001