Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $37.500 ($43.125) |
Product Information
Product Overview
DM240016 is a PIC24FJ256GA7 curiosity development board. This is a cost-effective, fully integrated 16-bit development platform targeted at first-time users, makers, and those seeking a feature-rich rapid prototyping board. Designed from the ground-up to take full advantage of Microchip’s MPLAB® X IDE, the board includes an integrated programmer/debugger and requires no additional hardware, making it a perfect starting point to explore the latest low-cost and eXtreme Low Power (XLP) 16-bit PIC24FJ256GA705 family of Microcontrollers. The PIC24FJ256GA7 Curiosity Board enables easy and faster adoption of low-cost XLP 16-bit PIC24FJ256GA705 family of microcontrollers. PIC24FJ256GA705 microcontroller featuring up to 256KB of ECC flash and 16KB of RAM, is ideally suited for low power general purpose applications. The layout and external connections of PIC24FJ256GA7 Curiosity board offer unparalleled access to the Core Independent Peripherals (CIPs) such as CLC, MCCP and DMA.
- Features low cost PIC24FJ256GA705 eXtreme low power (XLP) microcontroller
- Integrated programmer/debugger with USB interface
- Analog potentiometer, multiple user LEDs, RGB LED and switches
- Full compatibility with MPLAB X IDE, XC16 compiler and MPLAB Code Configurator
- Functionality expansion support with dual mikroBUS™ interfaces for Click boards™
- Female headers to access microcontroller I/O pins
- Small prototyping area for the user to add additional components
Technical Specifications
Microchip
PIC24F
PIC24F
Curiosity Development Board PIC24FJ256GA705
No SVHC (04-Feb-2026)
16bit
PIC
PIC24FJ256GA705
-
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate