Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHIP QUIK
Manufacturer Part NoSMDPST100Copy
Manufacturer Standard Lead Time7 weeks
Order Code4715852
Your Part Number
13 total stock globally
Need more?
13 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $75.520 ($86.848) |
Price for:Each
Minimum: 1
Multiple: 1
$75.52 ($86.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHIP QUIK
Manufacturer Part NoSMDPST100Copy
Manufacturer Standard Lead Time7 weeks
Order Code4715852
Technical Datasheet
Silicon Manufacturer-
Silicon Core Number-
Kit Application Type-
Application Sub Type-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
SMDPST100 is a solder trainer/practice board that comes unassembled with 98 parts. This allows one to develop the skills needed to work with SMD components, solder & desolder training, placement of components, thermal profiling, developing rework procedures, evaluating solder wire, flux & solder paste.
- Double-sided practice PCB includes a variety of SMD and TH configurations
- All component footprints are clearly marked on board
- FR-4 UL94V-0 PCB construction
- PCB operating temperature range from -40°C to +130°C (-40°F to +266°F)
- PCB reflow maximum temperature of +260°C (500°F)
Technical Specifications
Silicon Manufacturer
-
Kit Application Type
-
Kit Contents
Solder Training Board with 98 Surface Mount & Through Hole Components
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
-
Application Sub Type
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02