Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $141.750 ($163.0125) |
Product Information
Product Overview
DC2617A is a LTC6820 demonstration board an isoSPI/Isolated CAN Arduino shield. Demonstration circuit 2617A implements the isoSPI and isolated CAN interface hardware on a single Arduino shield. It allows Arduino-compatible controller boards to communicate with isoSPI and/or CAN bus networks. DC2617A is compatible with both 5V or 3.3V logic controller boards. DC2617A derives its power directly from the Arduino controller board via the 3.3V output. isoSPI is a robust 2-wire isolated interface popularized by Analog Device’s family of high voltage battery stack monitors. DC2617A includes the LTC®6820 and associated transformers to translate between the Arduino’s SPI port and the RJ45 isoSPI connector. CAN bus is a robust standards-based communications method used in automotive and industrial settings.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Interface
Analog Devices
-
No SVHC (04-Feb-2026)
Isolator
LTC6820HMS#PBF
Demonstration Board LTC6820HMS#PBF
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate