Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $115.280 ($132.572) |
Product Information
Product Overview
DM164130-3 is a PICKIT 28-PIN LIN demo board. This is a small and simple demonstration PCB for Microchip’s 28-pin Dual Inline Package (DIP) PIC® microcontroller units (MCU). It is populated with a PIC16F886 MCU, a MCP2021 LIN Transceiver with voltage regulator, four LEDs, 2 push buttons and a potentiometer. The demo board has several test points to access the I/O pins of the MCU and a generous prototyping area. The MCU can be programmed with the PICkit™ 2 microcontroller programmer or the MPLAB® ICD 2 using the RJ-11 to 6-pin inline adapter (AC164110).
- Small and simple demo board which can be used to quickly start developing LIN based applications
Contents
One populated board, Two bare boards, Information sheet.
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Interface
Microchip
-
No SVHC (04-Feb-2026)
LIN System
-
Populated Board, Bare Boards, Information Sheet
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate