register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $173.980 ($200.077) |
Product Information
Product Overview
EVAL-ADM2490EEBZ is an evaluation board for evaluating ADM2490E—5kV signal isolated, high speed, ESD protected, full duplex, isolated RS-485 transceiver. It allows the isolated ADM2490E RS-485 transceiver to be easily and quickly evaluated. The evaluation board allows all of the input and output functions to be exercised without the need for external components. The ADM2490E differential bus transceiver is an integrated, galvanically isolated component designed for bidirectional data communication on multipoint bus transmission lines. The device uses Analog Devices, Inc., iCoupler® technology to combine a 2-channel isolator, a three-state differential line driver, and a differential input receiver into a single package. The logic side of the device is powered with either a 5V or a 3V supply, and the bus side uses an isolated 5V supply.
- 16Mbps data rate, 32 nodes on bus
Technical Specifications
Interface
Analog Devices
-
No SVHC (04-Feb-2026)
RS485 Transceivers
ADM2490E
Eval Board ADM2490E
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate